Panasonic, E-S1 Surge Absorber 900pF 100A, Clamping 545V, Varistor 330V

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-8138
Mfr. Part No.:
ERZE14A331SC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

330V

Maximum AC Voltage Rating

210V

Maximum DC Voltage Rating

270V

Clamping Voltage

545V

Clamping Current

100A

Energy

228J

Material

ZNR

Series

E-S1

Diameter

16.5mm

Maximum Surge Current

7500A

Capacitance

900pF

Length

24mm

Thickness

5.9mm

Dimensions

16.5 (Dia.) x 5.9mm

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in compact sizes
Withstanding surge current at max. 125 °C
Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances