Panasonic, E-S1 Surge Absorber 800 pF 100 A, Clamping 1815 V, Varistor 430 V
- RS Stock No.:
- 187-8121
- Mfr. Part No.:
- ERZE14A431S1
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-8121
- Mfr. Part No.:
- ERZE14A431S1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 430 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | E-S1 | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 170V dc | |
| Maximum Surge Current | 7500A | |
| Capacitance | 800pF | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Straight Lead | |
| Depth | 6.4mm | |
| Thickness | 6.4mm | |
| Standards/Approvals | IEC62368-1 G8.2, GB4943.1, GB8898, -2-2, -2, CQC GB, T10193, GB, UL1449 VZCA2, VZCA8, VDE IEC61051-1, T10194, VDE IEC60950-1 Annex.Q, UL, C-UL | |
| Energy Rating | 620J | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 430 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series E-S1 | ||
Diameter 16.5mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 170V dc | ||
Maximum Surge Current 7500A | ||
Capacitance 800pF | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Straight Lead | ||
Depth 6.4mm | ||
Thickness 6.4mm | ||
Standards/Approvals IEC62368-1 G8.2, GB4943.1, GB8898, -2-2, -2, CQC GB, T10193, GB, UL1449 VZCA2, VZCA8, VDE IEC61051-1, T10194, VDE IEC60950-1 Annex.Q, UL, C-UL | ||
Energy Rating 620J | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- ID
ZNR Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.
Large withstanding surge current capability in Compact sizes
Withstanding surge current at max. 125 °C
Large Energy Handling Capability absorbing transient overvoltages in Compact sizes
Wide range of varistor voltages
Transistor, diode, IC, thyristor or triac semiconductor protection
Surge protection in consumer electronic equipment
Surge protection in communication, measuring or controller electronics
Surge protection in electronic home appliances, gas or petroleum appliances
Related links
- Panasonic Clamping 1815 V, Varistor 430 V
- Panasonic Clamping 1815 V, Varistor 390 V
- Panasonic Clamping 1815 V, Varistor 680 V
- Panasonic Clamping 1815 V, Varistor 360 V
- Panasonic Clamping 1815 V, Varistor 910 V
- Panasonic Clamping 1815 V, Varistor 220 V
- Panasonic Clamping 1815 V, Varistor 560 V
- Panasonic Clamping 1815 V, Varistor 1100 V
