EPCOS, S25 Varistor 860pF 150A, Clamping 1500V, Varistor 910V
- RS Stock No.:
- 179-7283
- Mfr. Part No.:
- B72225S4551K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 179-7283
- Mfr. Part No.:
- B72225S4551K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 910V | |
| Maximum AC Voltage Rating | 550V | |
| Maximum DC Voltage Rating | 745V | |
| Clamping Voltage | 1500V | |
| Clamping Current | 150A | |
| Energy | 780J | |
| Material | Metal | |
| Series | S25 | |
| Diameter | 27.5mm | |
| Maximum Surge Current | 20000A | |
| Capacitance | 860pF | |
| Thickness | 10mm | |
| Dimensions | 27.5 Dia. x 10mm | |
| Lead Pitch | 12.7mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 910V | ||
Maximum AC Voltage Rating 550V | ||
Maximum DC Voltage Rating 745V | ||
Clamping Voltage 1500V | ||
Clamping Current 150A | ||
Energy 780J | ||
Material Metal | ||
Series S25 | ||
Diameter 27.5mm | ||
Maximum Surge Current 20000A | ||
Capacitance 860pF | ||
Thickness 10mm | ||
Dimensions 27.5 Dia. x 10mm | ||
Lead Pitch 12.7mm | ||
- COO (Country of Origin):
- CN
Construction:
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
Round varistor element, leaded
Coating: epoxy resin, flame-retardant
Terminals: tinned wire
Features:
High-energy SuperioR series E4
Wide operating voltage range 130 … 750 VRMS
All types duty cycle @ 6 kV/ 3 kA = >10 pulses
Very high surge current rating up to 20 kA
