Panasonic, EZJP Varistor 27pF, Varistor 12V, 0201 (0603M)

Stock information currently inaccessible
RS Stock No.:
177-5914
Mfr. Part No.:
EZJPZV120DA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

12V

Maximum DC Voltage Rating

7.5V

Series

EZJP

Maximum Surge Current

1A

Capacitance

27pF

Length

0.6mm

Depth

0.3mm

Package/Case

0201 (0603M)

Dimensions

0.6 x 0.3 x 0.3mm

COO (Country of Origin):
JP