Panasonic, EZJP Variable Resistor 220pF, Varistor 6.8V, 0201 (0603M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-5908
Mfr. Part No.:
EZJPZV6R8JA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

6.8V

Maximum DC Voltage Rating

3.7V

Series

EZJP

Maximum Surge Current

5A

Capacitance

220pF

Length

0.6mm

Depth

0.3mm

Package/Case

0201 (0603M)

Dimensions

0.6 x 0.3 x 0.3mm

COO (Country of Origin):
JP