Panasonic, EXJZ Varistor, Clamping 165 V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£230.00

(exc. VAT)

£275.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.046£230.00
10000 - 20000£0.046£230.00
25000 +£0.045£225.00

*price indicative

RS Stock No.:
177-5898
Mfr. Part No.:
EZJZ0V800AA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Varistor

Clamping Voltage VC

165V

Series

EXJZ

Maximum DC Voltage

18V dc

Length

1mm

Depth

0.5mm

Standards/Approvals

IEC 61000-4-2, RoHS

COO (Country of Origin):
JP

SMT Transient Suppressors - EZJZ Series


Panasonic EZJZ varistors are constructed from Advanced semiconductive Ceramics and feature excellent ESD suppression. These multilayer varistors are bipolar (having no polarity) and can replace one capacitor and two zener diodes.

Ultra low capacitance

Large electrostatic resistance to IEC61000-4-2 Level 4 standard

Lead-free Terminal electrodes ensure great solderability, but flow soldering must be avoided

Two arrays for multiple lines

Multilayer structure

Applications


These varistors are suitable for high-speed signal lines and ESD suppression. Suitable applications include HDMI high-speed data busses, USB 2.0 and IEEE1394 interfaces.

Standards

IEC61000-4-2 Level 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy