Panasonic, VF Surge Absorber 10 A, Clamping 545 V
- RS Stock No.:
- 177-5894
- Mfr. Part No.:
- ERZVF2M331
- Brand:
- Panasonic
Subtotal (1 reel of 15000 units)*
£7,095.00
(exc. VAT)
£8,520.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | £0.473 | £7,095.00 |
*price indicative
- RS Stock No.:
- 177-5894
- Mfr. Part No.:
- ERZVF2M331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 545V | |
| Clamping Current | 10A | |
| Series | VF | |
| Maximum AC Voltage | 210V ac | |
| Maximum Surge Current | 300A | |
| Maximum DC Voltage | 270V dc | |
| Length | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, CQC | |
| Height | 3.2mm | |
| Depth | 6mm | |
| Energy Rating | 8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 545V | ||
Clamping Current 10A | ||
Series VF | ||
Maximum AC Voltage 210V ac | ||
Maximum Surge Current 300A | ||
Maximum DC Voltage 270V dc | ||
Length 8mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, CQC | ||
Height 3.2mm | ||
Depth 6mm | ||
Energy Rating 8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)
