Littelfuse, CH Varistor 60 pF 10 A, Clamping 650 V, Varistor 354 to 429 V, 3220
- RS Stock No.:
- 170-9978
- Mfr. Part No.:
- V390CH8T
- Brand:
- Littelfuse
Subtotal (1 reel of 1000 units)*
£742.00
(exc. VAT)
£890.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.742 | £742.00 |
*price indicative
- RS Stock No.:
- 170-9978
- Mfr. Part No.:
- V390CH8T
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Varistor Voltage | 354 to 429 V | |
| Clamping Voltage VC | 650V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | CH | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 330V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 60pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 8.51mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 2.03mm | |
| Standards/Approvals | UR, UL E320116, RoHS | |
| Depth | 5.26mm | |
| Package/Case | 3220 | |
| Energy Rating | 7J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Varistor Voltage 354 to 429 V | ||
Clamping Voltage VC 650V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series CH | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 330V dc | ||
Maximum Surge Current 250A | ||
Capacitance 60pF | ||
Minimum Operating Temperature -55°C | ||
Length 8.51mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 2.03mm | ||
Standards/Approvals UR, UL E320116, RoHS | ||
Depth 5.26mm | ||
Package/Case 3220 | ||
Energy Rating 7J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - CH Series
The CH series of metal oxide varistors from Littelfuse are a surface mount solution. These transient surge suppressors are manufactured as a leadless chip. Due to the significantly lower profile in comparison to traditional radial-lead type, the size and weight of your design can be reduced while increasing reliability.
Low profile
Unlike traditional metal oxide varistors, the CH series is surface mount and leadless
No derating up to an ambient temperature of +125°C
High surge rated up to 400A for low voltage devices
5 x 8 mm chip size
Voltages available from 14 V to 274 V and energy ratings up to 8 J
Product Application Information
These metal oxide varistors are suitable for various applications ranging from low voltage DC to offline board level protection.
