Littelfuse, ZA Metal Oxide Varistor 18 nF 20 A, Clamping 1240 V, Varistor 6 to 825 V, Radial Leaded Ceramic Disc

Subtotal (1 bag of 500 units)*

£194.50

(exc. VAT)

£233.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.389£194.50

*price indicative

RS Stock No.:
170-9966
Mfr. Part No.:
V24ZA50P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

6 to 825 V

Packaging

Tape & Reel

Clamping Voltage VC

1240V

Clamping Current

20A

Mount Type

Radial

Series

ZA

Diameter

20mm

Maximum AC Voltage

14V ac

Maximum DC Voltage

18V dc

Maximum Surge Current

2000A

Capacitance

18nF

Pin Count

2

Minimum Operating Temperature

-55°C

Length

46.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, CSA, UL

Termination Style

Radial Lead

Thickness

5mm

Depth

5mm

Package/Case

Radial Leaded Ceramic Disc

Automotive Standard

No

Lead Pitch

7.5mm

Energy Rating

160J

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy