Littelfuse, LA Metal Oxide Varistor 220 pF 50 A, Clamping 1500 V, Varistor 1000 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

£255.00

(exc. VAT)

£305.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 4500£0.51£255.00
5000 - 12000£0.402£201.00
12500 - 24500£0.382£191.00
25000 - 49500£0.362£181.00
50000 +£0.345£172.50

*price indicative

RS Stock No.:
170-9925
Mfr. Part No.:
V575LA40AP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Varistor Voltage

1000 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

1500V

Packaging

Bulk

Clamping Current

50A

Mount Type

Radial

Series

LA

Maximum AC Voltage

575V ac

Diameter

17mm

Maximum DC Voltage

730V dc

Maximum Surge Current

4500A

Capacitance

220pF

Length

32mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Thickness

8.3mm

Standards/Approvals

UL1449, CECC 42201-006 IEC 61051-1 IEC 61051-2

Lead Pitch

8.5mm

Energy Rating

120J

Automotive Standard

No

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy