EPCOS, S14 Metal Oxide Varistor 300pF 6000A, Clamping 1355V, Varistor 820V
- RS Stock No.:
- 170-2908
- Mfr. Part No.:
- B72214P2511K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 170-2908
- Mfr. Part No.:
- B72214P2511K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 820V | |
| Maximum AC Voltage Rating | 510V | |
| Maximum DC Voltage Rating | 670V | |
| Clamping Voltage | 1355V | |
| Clamping Current | 6000A | |
| Material | Metal | |
| Energy | 200J | |
| Series | S14 | |
| Diameter | 17mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 300pF | |
| Length | 46mm | |
| Thickness | 8.9mm | |
| Dimensions | 17 (Dia.) x 8.9mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 820V | ||
Maximum AC Voltage Rating 510V | ||
Maximum DC Voltage Rating 670V | ||
Clamping Voltage 1355V | ||
Clamping Current 6000A | ||
Material Metal | ||
Energy 200J | ||
Series S14 | ||
Diameter 17mm | ||
Maximum Surge Current 6000A | ||
Capacitance 300pF | ||
Length 46mm | ||
Thickness 8.9mm | ||
Dimensions 17 (Dia.) x 8.9mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
