EPCOS, StandarD Metal Oxide Varistor 370pF 50A, Clamping 840V, Varistor 510V
- RS Stock No.:
- 170-2906
- Mfr. Part No.:
- B72214S0321K101
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2906
- Mfr. Part No.:
- B72214S0321K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320V | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Clamping Current | 50A | |
| Energy | 84J | |
| Material | Metal | |
| Series | StandarD | |
| Diameter | 15.5mm | |
| Capacitance | 370pF | |
| Thickness | 5.4mm | |
| Dimensions | 15.5 (Dia.) x 5.4mm | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320V | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 50A | ||
Energy 84J | ||
Material Metal | ||
Series StandarD | ||
Diameter 15.5mm | ||
Capacitance 370pF | ||
Thickness 5.4mm | ||
Dimensions 15.5 (Dia.) x 5.4mm | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
