TDK, Standard Metal Oxide Varistor 850 pF 1 A, Clamping 77 V, Varistor 39 V

Subtotal (1 reel of 1000 units)*

£94.00

(exc. VAT)

£113.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.094£94.00

*price indicative

RS Stock No.:
170-2877
Mfr. Part No.:
B72205S0250K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

39 V

Packaging

Bulk

Clamping Voltage VC

77V

Clamping Current

1A

Series

Standard

Diameter

7mm

Maximum AC Voltage

25V ac

Maximum DC Voltage

31V dc

Maximum Surge Current

100A

Capacitance

850pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

8.5mm

Maximum Operating Temperature

85°C

Termination Style

Solder

Thickness

3.6mm

Standards/Approvals

UL, CQC, IEC, CSA, VDE

Automotive Standard

No

Lead Pitch

5mm

Energy Rating

0.7J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links