TDK, Standard Metal Oxide Varistor 980 pF 1 A, Clamping 65 V, Varistor 33 V

Subtotal (1 reel of 1000 units)*

£101.00

(exc. VAT)

£121.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.101£101.00

*price indicative

RS Stock No.:
170-2876
Mfr. Part No.:
B72205S0200K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

33 V

Product Type

Metal Oxide Varistor

Packaging

Bulk

Clamping Voltage VC

65V

Clamping Current

1A

Series

Standard

Maximum AC Voltage

20V ac

Diameter

7mm

Maximum Surge Current

100A

Maximum DC Voltage

26V dc

Capacitance

980pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

8.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL, CSA, IEC, CQC

Termination Style

Solder

Thickness

3.5mm

Automotive Standard

No

Lead Pitch

5mm

Energy Rating

0.6J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy