EPCOS, Standard Metal Oxide Varistor 450pF 100A, Clamping 1025V, Varistor 620V
- RS Stock No.:
- 170-2872
- Mfr. Part No.:
- B72220S0381K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 170-2872
- Mfr. Part No.:
- B72220S0381K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 620V | |
| Maximum AC Voltage Rating | 385V | |
| Maximum DC Voltage Rating | 505V | |
| Clamping Voltage | 1025V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Energy | 150J | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 8000A | |
| Capacitance | 450pF | |
| Thickness | 6.3mm | |
| Dimensions | 21.5 (Dia.) x 6.3mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 620V | ||
Maximum AC Voltage Rating 385V | ||
Maximum DC Voltage Rating 505V | ||
Clamping Voltage 1025V | ||
Clamping Current 100A | ||
Material Metal | ||
Energy 150J | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum Surge Current 8000A | ||
Capacitance 450pF | ||
Thickness 6.3mm | ||
Dimensions 21.5 (Dia.) x 6.3mm | ||
Lead Pitch 10mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
