TDK, Standard Metal Oxide Varistor 2.5 nF 100 A, Clamping 250 V, Varistor 150 V

Subtotal (1 reel of 250 units)*

£103.25

(exc. VAT)

£124.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.413£103.25

*price indicative

RS Stock No.:
170-2868
Mfr. Part No.:
B72220S0950K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

150 V

Product Type

Metal Oxide Varistor

Packaging

Bulk

Clamping Voltage VC

250V

Clamping Current

100A

Series

Standard

Maximum AC Voltage

95V ac

Diameter

21.5mm

Maximum Surge Current

6500A

Maximum DC Voltage

125V dc

Capacitance

2.5nF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

25.5mm

Maximum Operating Temperature

85°C

Termination Style

Solder

Standards/Approvals

CQC, CSA, IEC, UL, VDE

Thickness

4.5mm

Lead Pitch

10mm

Automotive Standard

No

Energy Rating

50J

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links