TDK, Standard Metal Oxide Varistor 3.6 nF 100 A, Clamping 165 V, Varistor 100 V

Subtotal (1 reel of 250 units)*

£103.25

(exc. VAT)

£124.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£0.413£103.25

*price indicative

RS Stock No.:
170-2867
Mfr. Part No.:
B72220S0600K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

100 V

Packaging

Bulk

Clamping Voltage VC

165V

Clamping Current

100A

Series

Standard

Diameter

21.5mm

Maximum AC Voltage

60V ac

Maximum DC Voltage

85V dc

Maximum Surge Current

6500A

Capacitance

3.6nF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

25.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, IEC, VDE, UL, CQC

Termination Style

Solder

Thickness

4.4mm

Lead Pitch

10mm

Energy Rating

33J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy