EPCOS, Standard Metal Oxide Varistor 75 pF 10 A, Clamping 1120 V, Varistor 680 V
- RS Stock No.:
- 170-2854
- Mfr. Part No.:
- B72207S0421K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2854
- Mfr. Part No.:
- B72207S0421K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 680 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1120V | |
| Clamping Current | 10A | |
| Series | Standard | |
| Maximum AC Voltage | 420V | |
| Maximum Surge Current | 1200A | |
| Maximum DC Voltage | 560V | |
| Capacitance | 75pF | |
| Thickness | 5.4mm | |
| Energy Rating | 32J | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 680 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1120V | ||
Clamping Current 10A | ||
Series Standard | ||
Maximum AC Voltage 420V | ||
Maximum Surge Current 1200A | ||
Maximum DC Voltage 560V | ||
Capacitance 75pF | ||
Thickness 5.4mm | ||
Energy Rating 32J | ||
Lead Pitch 5mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
