EPCOS, StandarD Metal Oxide Varistor 55pF 400A, Clamping 775V, Varistor 470V
- RS Stock No.:
- 170-2824
- Mfr. Part No.:
- B72205S0301K101
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 170-2824
- Mfr. Part No.:
- B72205S0301K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 470V | |
| Maximum AC Voltage Rating | 300V | |
| Maximum DC Voltage Rating | 385V | |
| Clamping Voltage | 775V | |
| Clamping Current | 400A | |
| Material | Metal | |
| Energy | 9.6J | |
| Series | StandarD | |
| Diameter | 7mm | |
| Capacitance | 55pF | |
| Thickness | 4.5mm | |
| Dimensions | 7 (Dia.) x 4.5mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 470V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 775V | ||
Clamping Current 400A | ||
Material Metal | ||
Energy 9.6J | ||
Series StandarD | ||
Diameter 7mm | ||
Capacitance 55pF | ||
Thickness 4.5mm | ||
Dimensions 7 (Dia.) x 4.5mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
