TDK, HighE Varistor 5.6 nF 300 A, Varistor 205 V

Subtotal (1 box of 10 units)*

£220.27

(exc. VAT)

£264.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 13 August 2026
  • Plus 20 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£22.027£220.27

*price indicative

RS Stock No.:
167-8502
Mfr. Part No.:
B72240B0131K001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

205 V

Packaging

Cardboard Box

Clamping Current

300A

Mount Type

Screw

Series

HighE

Diameter

40mm

Maximum AC Voltage

1100V ac

Maximum DC Voltage

1465V dc

Maximum Surge Current

40000A

Capacitance

5.6nF

Length

60mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60068-1, UL, CSA ≥K130, UL 94 V-0 housing, CECC 42 000

Depth

14mm

Thickness

14mm

Lead Pitch

24mm

Automotive Standard

No

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy