EPCOS, CT Multilayer Varistor 200pF 1A, Clamping 27V, Varistor 11V, 0603 (1608M)
- RS Stock No.:
- 167-8475
- Mfr. Part No.:
- B72500T0060M060
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-8475
- Mfr. Part No.:
- B72500T0060M060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 11V | |
| Maximum AC Voltage Rating | 6V | |
| Maximum DC Voltage Rating | 8V | |
| Clamping Voltage | 27V | |
| Clamping Current | 1A | |
| Energy | 0.1J | |
| Material | Metal | |
| Series | CT | |
| Maximum Surge Current | 30A | |
| Capacitance | 200pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 11V | ||
Maximum AC Voltage Rating 6V | ||
Maximum DC Voltage Rating 8V | ||
Clamping Voltage 27V | ||
Clamping Current 1A | ||
Energy 0.1J | ||
Material Metal | ||
Series CT | ||
Maximum Surge Current 30A | ||
Capacitance 200pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Package/Case 0603 (1608M) | ||
