EPCOS, T Disc Varistor 370pF, Clamping 840V, Varistor 510V

Stock information currently inaccessible
RS Stock No.:
167-0369
Mfr. Part No.:
B72214T2321K105
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

510V

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

420V

Clamping Voltage

840V

Energy

136J

Material

Metal

Series

T

Diameter

14mm

Maximum Surge Current

6000A

Capacitance

370pF

Length

17mm

Depth

21.6mm

Thickness

13mm

Dimensions

17 x 21.6 x 13mm

Lead Pitch

5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy