EPCOS, CT Varistor 400pF 1A, Clamping 35V, Varistor 16.2 → 19.8V, 0805 (2012M)

Stock information currently inaccessible
RS Stock No.:
167-0170
Mfr. Part No.:
B72510E0110K062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

16.2 → 19.8V

Maximum AC Voltage Rating

11V

Maximum DC Voltage Rating

14V

Clamping Voltage

35V

Clamping Current

1A

Material

Metal

Energy

0.2J

Series

CT

Maximum Surge Current

120A

Capacitance

400pF

Length

2mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 1.4mm

COO (Country of Origin):
HR
The EPCOS B72500E025 series is a filter array provides an ideal combination of EMI filtering and ESD protection for high-speed bus system transceivers such as Ethernet and Flexray.

Reliable ESD protection up to 30 kV acc. to IEC
61000-4-2, level 4 (8 kV contact, 15 kV air)
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
RoHS-compatible, lead-free
Nickel barrier suitable for lead-free soldering
Qualification based on AEC-Q200
PSpice simulation models available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy