TDK, AdvancedD-MP Metal Oxide Varistor 290 pF 50 A, Clamping 1815 V, Varistor 430 V
- RS Stock No.:
- 162-1428
- Mfr. Part No.:
- B72214P2271K101
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-1428
- Mfr. Part No.:
- B72214P2271K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 50A | |
| Mount Type | Lead | |
| Series | AdvancedD-MP | |
| Diameter | 16mm | |
| Maximum AC Voltage | 680V ac | |
| Maximum DC Voltage | 895V dc | |
| Maximum Surge Current | 6000A | |
| Capacitance | 290pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 45mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC, VDE, CSA | |
| Thickness | 5.9mm | |
| Depth | 5.9mm | |
| Termination Style | Tinned Copper Lead | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 260J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1815V | ||
Clamping Current 50A | ||
Mount Type Lead | ||
Series AdvancedD-MP | ||
Diameter 16mm | ||
Maximum AC Voltage 680V ac | ||
Maximum DC Voltage 895V dc | ||
Maximum Surge Current 6000A | ||
Capacitance 290pF | ||
Minimum Operating Temperature -40°C | ||
Length 45mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC, VDE, CSA | ||
Thickness 5.9mm | ||
Depth 5.9mm | ||
Termination Style Tinned Copper Lead | ||
Lead Pitch 7.5mm | ||
Energy Rating 260J | ||
Automotive Standard No | ||
Metal Oxide Varistors AdvanceD-MP series
Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Approvals
UL approval to UL1449 (file number E321126), for use in Type 3 SPD's
Standards
Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12
