EPCOS, CU Varistor 300pF 5A, Clamping 135V, Varistor 82V, 1210 (3225M)

Stock information currently inaccessible
RS Stock No.:
162-0259
Mfr. Part No.:
B72650M0500K072
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

82V

Maximum AC Voltage Rating

50Vrms

Maximum DC Voltage Rating

65V

Clamping Voltage

135V

Clamping Current

5A

Material

Metal

Series

CU

Maximum Surge Current

400A

Capacitance

300pF

Length

8mm

Depth

6.3mm

Thickness

3.2mm

Dimensions

8 x 6.3 x 3.2mm

Package/Case

1210 (3225M)

COO (Country of Origin):
CN