EPCOS, Automative E Metal Oxide Varistor 100pF 1A, Clamping 40V, Varistor 19.8 → 24.2V, 0603 (1608M)

Stock information currently inaccessible
RS Stock No.:
162-0229
Mfr. Part No.:
B72500E0140K060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

19.8 → 24.2V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

40V

Clamping Current

1A

Energy

0.2J

Material

Ceramic

Series

Automative E

Maximum Surge Current

30A

Capacitance

100pF

Length

1.6mm

Depth

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.9mm

Priced to Clear

Yes

COO (Country of Origin):
HR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy