TDK, HighE Varistor 4.8 nF 300 A, Clamping 395 V, Varistor 240 V

Subtotal (1 box of 10 units)*

£220.27

(exc. VAT)

£264.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£22.027£220.27

*price indicative

RS Stock No.:
162-0182
Mfr. Part No.:
B72240B0151K001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

240 V

Product Type

Varistor

Clamping Voltage VC

395V

Clamping Current

300A

Series

HighE

Maximum AC Voltage

150V ac

Diameter

40mm

Maximum DC Voltage

200V dc

Maximum Surge Current

40000A

Capacitance

4.8nF

Minimum Operating Temperature

-40°C

Length

60mm

Pin Count

2

Maximum Operating Temperature

85°C

Thickness

14mm

Standards/Approvals

CSA, UL

Termination Style

Screw

Depth

14mm

Lead Pitch

24mm

Energy Rating

360J

Automotive Standard

No

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy