EPCOS, Standard Metal Oxide Varistor 180pF, Clamping 24V, Varistor 6.4V, 0402 (1005M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2738
Mfr. Part No.:
B72590D0050A060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

6.4V

Maximum DC Voltage Rating

5.6V

Clamping Voltage

24V

Material

Ceramic

Series

Standard

Capacitance

180pF

Length

1.15mm

Depth

0.6mm

Thickness

0.6mm

Package/Case

0402 (1005M)

Dimensions

1.15 x 0.6 x 0.6mm

COO (Country of Origin):
CN
CeraDiodes are multilayer semiconductive ceramic components for the ESD protection of data, audio and video lines, ICs and I/O ports in electronic devices. As alternatives to silicon-based semiconductor protection devices such as Zener and TVS diodes, CeraDiodes offer technical advantages and are in many cases 1:1 drop-in replacements for semiconductor diodes.

ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Lead-free nickel barrier terminations suitable for lead-free soldering
RoHS-compatible