EPCOS, High Speed Varistor 3pF 10A, Clamping 290V, Varistor 65V, 0402 (1005M)

Stock information currently inaccessible
RS Stock No.:
146-2728
Mfr. Part No.:
B72590D0160H060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

65V

Maximum DC Voltage Rating

16V

Clamping Voltage

290V

Clamping Current

10A

Material

Metal

Series

High Speed

Capacitance

3pF

Length

1.15mm

Depth

0.6mm

Thickness

0.6mm

Dimensions

1.15 x 0.6 x 0.6mm

Package/Case

0402 (1005M)

Priced to Clear

Yes

COO (Country of Origin):
CN
CeraDiodes are multilayer semiconductive ceramic components for the ESD protection of data, audio and video lines, ICs and I/O ports in electronic devices. As alternatives to silicon-based semiconductor protection devices such as Zener and TVS diodes, CeraDiodes offer technical advantages and are in many cases 1:1 drop-in replacements for semiconductor diodes.

ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Lead-free nickel barrier terminations suitable for lead-free soldering
RoHS-compatible