EPCOS, High Speed Metal Oxide Varistor 15pF, Clamping 66V, Varistor 23V, 0402 (1005M)
- RS Stock No.:
- 146-2727
- Mfr. Part No.:
- B72590D0150H060
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 146-2727
- Mfr. Part No.:
- B72590D0150H060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 23V | |
| Maximum DC Voltage Rating | 15V | |
| Clamping Voltage | 66V | |
| Series | High Speed | |
| Capacitance | 15pF | |
| Length | 1.15mm | |
| Depth | 0.6mm | |
| Thickness | 0.6mm | |
| Package/Case | 0402 (1005M) | |
| Dimensions | 1.15 x 0.6 x 0.6mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 23V | ||
Maximum DC Voltage Rating 15V | ||
Clamping Voltage 66V | ||
Series High Speed | ||
Capacitance 15pF | ||
Length 1.15mm | ||
Depth 0.6mm | ||
Thickness 0.6mm | ||
Package/Case 0402 (1005M) | ||
Dimensions 1.15 x 0.6 x 0.6mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
CeraDiodes are multilayer semiconductive ceramic components for the ESD protection of data, audio and video lines, ICs and I/O ports in electronic devices. As alternatives to silicon-based semiconductor protection devices such as Zener and TVS diodes, CeraDiodes offer technical advantages and are in many cases 1:1 drop-in replacements for semiconductor diodes.
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Lead-free nickel barrier terminations suitable for lead-free soldering
RoHS-compatible
Bidirectional ESD protection in one component
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Lead-free nickel barrier terminations suitable for lead-free soldering
RoHS-compatible
