TDK, Standard Metal Oxide Varistor 530 pF 50 A, Clamping 2970 V, Varistor 360 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 1,680 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 180£0.206£4.12
200 - 480£0.203£4.06
500 - 980£0.201£4.02
1000 - 1980£0.198£3.96
2000 +£0.196£3.92

*price indicative

RS Stock No.:
138-9299
Mfr. Part No.:
B72214S0231K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

360 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

2970V

Clamping Current

50A

Mount Type

Lead

Series

Standard

Diameter

10mm

Maximum AC Voltage

1100V ac

Maximum DC Voltage

1465V dc

Maximum Surge Current

4500A

Capacitance

530pF

Minimum Operating Temperature

-40°C

Length

15.5mm

Maximum Operating Temperature

105°C

Thickness

4.7mm

Termination Style

Radial

Standards/Approvals

UL, CSA, CQC, VDE, IEC

Depth

18.5mm

Energy Rating

1J

Automotive Standard

No

Lead Pitch

7.5mm

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy