TDK, Advanced Metal Oxide Varistor 600 pF 100 A, Clamping 1025 V, Varistor 620 V
- RS Stock No.:
- 138-9298
- Mfr. Part No.:
- B72220S2381K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-9298
- Mfr. Part No.:
- B72220S2381K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 620 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 1025V | |
| Clamping Current | 100A | |
| Series | Advanced | |
| Diameter | 20mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 505V dc | |
| Maximum Surge Current | 10000A | |
| Capacitance | 600pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 21.5mm | |
| Maximum Operating Temperature | 105°C | |
| Depth | 26mm | |
| Standards/Approvals | VDE, CSA, IEC, CECC, UL | |
| Thickness | 7.6mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 273J | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 620 V | ||
Packaging Bulk | ||
Clamping Voltage VC 1025V | ||
Clamping Current 100A | ||
Series Advanced | ||
Diameter 20mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 505V dc | ||
Maximum Surge Current 10000A | ||
Capacitance 600pF | ||
Minimum Operating Temperature -40°C | ||
Length 21.5mm | ||
Maximum Operating Temperature 105°C | ||
Depth 26mm | ||
Standards/Approvals VDE, CSA, IEC, CECC, UL | ||
Thickness 7.6mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 273J | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 … 680 VRMS
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
