EPCOS, Standard Disc Varistor 690pF 25A, Clamping 250V, Varistor 150V

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-9286
Mfr. Part No.:
B72210S0950K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

150V

Maximum AC Voltage Rating

95Vrms

Maximum DC Voltage Rating

125V

Clamping Voltage

250V

Clamping Current

25A

Energy

15J

Series

Standard

Maximum Surge Current

2500A

Capacitance

690pF

Length

12mm

Depth

14.5mm

Thickness

4mm

Dimensions

12 x 4 x 14.5mm

Lead Pitch

1.5 mm, 7.5 mm

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.