EPCOS, Advanced Metal Oxide Varistor 370pF 50A, Clamping 840V, Varistor 510V

Stock information currently inaccessible
RS Stock No.:
138-9285
Mfr. Part No.:
B72214S2321K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

510V

Maximum AC Voltage Rating

320Vrms

Maximum DC Voltage Rating

420V

Clamping Voltage

840V

Clamping Current

50A

Energy

136J

Material

Metal

Series

Advanced

Diameter

14mm

Maximum Surge Current

6000A

Capacitance

370pF

Length

15.5mm

Depth

19mm

Thickness

5.8mm

Dimensions

15.5 x 5.8 x 19mm

Lead Pitch

2.4 mm, 7.5mm

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy