EPCOS, Standard Metal Oxide Varistor 245 pF 10 A, Clamping 2970 V, Varistor 205 V

Subtotal (1 bag of 20 units)*

£3.70

(exc. VAT)

£4.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 +£0.185£3.70

*price indicative

RS Stock No.:
138-9282
Mfr. Part No.:
B72207S0131K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Metal Oxide Varistor

Varistor Voltage

205 V

Clamping Voltage VC

2970V

Clamping Current

10A

Mount Type

Lead

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

10mm

Maximum DC Voltage

1465V dc

Maximum Surge Current

1200A

Capacitance

245pF

Length

9mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Depth

11mm

Standards/Approvals

IEC, VDE, UL, CQC, CSA

Thickness

3.6mm

Termination Style

Radial

Energy Rating

1J

Automotive Standard

No

Lead Pitch

5mm

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Wide operating voltage range 11 … 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,

Annex Q, IEC 61051-2

PSpice models

Related links