EPCOS, Standard Metal Oxide Varistor 720pF 25A, Clamping 200V, Varistor 120V
- RS Stock No.:
- 138-9280
- Mfr. Part No.:
- B72210S0750K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-9280
- Mfr. Part No.:
- B72210S0750K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 120V | |
| Maximum AC Voltage Rating | 75Vrms | |
| Maximum DC Voltage Rating | 100V | |
| Clamping Voltage | 200V | |
| Clamping Current | 25A | |
| Energy | 12J | |
| Material | Metal | |
| Series | Standard | |
| Maximum Surge Current | 2500A | |
| Capacitance | 720pF | |
| Length | 12mm | |
| Depth | 14.5mm | |
| Thickness | 4.2mm | |
| Dimensions | 12 x 4.2 x 14.5mm | |
| Lead Pitch | 1.5 mm, 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 120V | ||
Maximum AC Voltage Rating 75Vrms | ||
Maximum DC Voltage Rating 100V | ||
Clamping Voltage 200V | ||
Clamping Current 25A | ||
Energy 12J | ||
Material Metal | ||
Series Standard | ||
Maximum Surge Current 2500A | ||
Capacitance 720pF | ||
Length 12mm | ||
Depth 14.5mm | ||
Thickness 4.2mm | ||
Dimensions 12 x 4.2 x 14.5mm | ||
Lead Pitch 1.5 mm, 7.5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
