EPCOS, Advanced Disc Varistor 440pF 50A, Clamping 710V, Varistor 430V
- RS Stock No.:
- 138-9273
- Mfr. Part No.:
- B72214S2271K101
- Brand:
- EPCOS
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 500)
£111.50
(exc. VAT)
£133.80
(inc. VAT)
- RS Stock No.:
- 138-9273
- Mfr. Part No.:
- B72214S2271K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 430V | |
| Maximum AC Voltage Rating | 275Vrms | |
| Maximum DC Voltage Rating | 350V | |
| Clamping Voltage | 710V | |
| Clamping Current | 50A | |
| Energy | 110J | |
| Series | Advanced | |
| Maximum Surge Current | 6000A | |
| Capacitance | 440pF | |
| Length | 15.5mm | |
| Depth | 18.5mm | |
| Thickness | 5.4mm | |
| Dimensions | 15.5 x 5.4 x 18.5mm | |
| Lead Pitch | 2.2 mm, 7.5 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 430V | ||
Maximum AC Voltage Rating 275Vrms | ||
Maximum DC Voltage Rating 350V | ||
Clamping Voltage 710V | ||
Clamping Current 50A | ||
Energy 110J | ||
Series Advanced | ||
Maximum Surge Current 6000A | ||
Capacitance 440pF | ||
Length 15.5mm | ||
Depth 18.5mm | ||
Thickness 5.4mm | ||
Dimensions 15.5 x 5.4 x 18.5mm | ||
Lead Pitch 2.2 mm, 7.5 mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.

