TDK, B722 Standard Metal Oxide Varistor 1.2 nF 50 A, Clamping 2970 V, Varistor 150 V

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

£6.00

(exc. VAT)

£7.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
  • Plus 500 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 80£0.30£6.00
100 - 180£0.283£5.66
200 - 380£0.261£5.22
400 - 780£0.246£4.92
800 +£0.224£4.48

*price indicative

RS Stock No.:
138-9262
Mfr. Part No.:
B72214S0950K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

150 V

Clamping Voltage VC

2970V

Packaging

Bulk

Clamping Current

50A

Mount Type

Lead

Series

B722 Standard

Maximum AC Voltage

1100V ac

Diameter

10mm

Maximum DC Voltage

1465V dc

Maximum Surge Current

4500A

Capacitance

1.2nF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

15.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

VDE, CQC, UL, IEC, CSA

Depth

18.5mm

Termination Style

Radial

Thickness

4mm

Automotive Standard

No

Lead Pitch

7.5mm

Energy Rating

1J

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy