EPCOS, Standard Metal Oxide Varistor 520pF 1A, Clamping 135V, Varistor 68V
- RS Stock No.:
- 138-9259
- Mfr. Part No.:
- B72205S0400K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-9259
- Mfr. Part No.:
- B72205S0400K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 68V | |
| Maximum AC Voltage Rating | 40V | |
| Maximum DC Voltage Rating | 56V | |
| Clamping Voltage | 135V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Energy | 1.3J | |
| Series | Standard | |
| Maximum Surge Current | 100A | |
| Capacitance | 520pF | |
| Length | 7mm | |
| Depth | 8.5mm | |
| Thickness | 3.9mm | |
| Dimensions | 7 x 3.9 x 8.5mm | |
| Lead Pitch | 1.8 mm, 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 68V | ||
Maximum AC Voltage Rating 40V | ||
Maximum DC Voltage Rating 56V | ||
Clamping Voltage 135V | ||
Clamping Current 1A | ||
Material Metal | ||
Energy 1.3J | ||
Series Standard | ||
Maximum Surge Current 100A | ||
Capacitance 520pF | ||
Length 7mm | ||
Depth 8.5mm | ||
Thickness 3.9mm | ||
Dimensions 7 x 3.9 x 8.5mm | ||
Lead Pitch 1.8 mm, 5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
