EPCOS, Standard Metal Oxide Varistor 265 pF 25 A, Clamping 2970 V, Varistor 18 to 1800 V
- RS Stock No.:
- 138-9253
- Distrelec Article No.:
- 304-36-872
- Mfr. Part No.:
- B72210S0231K101
- Brand:
- EPCOS
Subtotal (1 bag of 20 units)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,640 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 + | £0.246 | £4.92 |
*price indicative
- RS Stock No.:
- 138-9253
- Distrelec Article No.:
- 304-36-872
- Mfr. Part No.:
- B72210S0231K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 18 to 1800 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 25A | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 10mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 2500A | |
| Capacitance | 265pF | |
| Length | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, CQC, UL, IEC, VDE | |
| Termination Style | Radial | |
| Thickness | 4.7mm | |
| Depth | 14.5mm | |
| Energy Rating | 1J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 18 to 1800 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2970V | ||
Clamping Current 25A | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 10mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 2500A | ||
Capacitance 265pF | ||
Length 12mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, CQC, UL, IEC, VDE | ||
Termination Style Radial | ||
Thickness 4.7mm | ||
Depth 14.5mm | ||
Energy Rating 1J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.
