EPCOS, Advanced Metal Oxide Varistor 370pF 50A, Clamping 840V, Varistor 510V
- RS Stock No.:
- 138-6057
- Mfr. Part No.:
- B72214S2321K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-6057
- Mfr. Part No.:
- B72214S2321K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 510V | |
| Maximum AC Voltage Rating | 320Vrms | |
| Maximum DC Voltage Rating | 420V | |
| Clamping Voltage | 840V | |
| Clamping Current | 50A | |
| Energy | 136J | |
| Material | Metal | |
| Series | Advanced | |
| Diameter | 14mm | |
| Maximum Surge Current | 6000A | |
| Capacitance | 370pF | |
| Length | 15.5mm | |
| Depth | 19mm | |
| Thickness | 5.8mm | |
| Dimensions | 15.5 x 5.8 x 19mm | |
| Lead Pitch | 2.4 mm, 7.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 510V | ||
Maximum AC Voltage Rating 320Vrms | ||
Maximum DC Voltage Rating 420V | ||
Clamping Voltage 840V | ||
Clamping Current 50A | ||
Energy 136J | ||
Material Metal | ||
Series Advanced | ||
Diameter 14mm | ||
Maximum Surge Current 6000A | ||
Capacitance 370pF | ||
Length 15.5mm | ||
Depth 19mm | ||
Thickness 5.8mm | ||
Dimensions 15.5 x 5.8 x 19mm | ||
Lead Pitch 2.4 mm, 7.5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
