EPCOS, Standard Metal Oxide Varistor 690pF 25A, Clamping 250V, Varistor 150V
- RS Stock No.:
- 138-6045
- Mfr. Part No.:
- B72210S0950K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-6045
- Mfr. Part No.:
- B72210S0950K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 150V | |
| Maximum AC Voltage Rating | 95Vrms | |
| Maximum DC Voltage Rating | 125V | |
| Clamping Voltage | 250V | |
| Clamping Current | 25A | |
| Energy | 15J | |
| Series | Standard | |
| Maximum Surge Current | 2500A | |
| Capacitance | 690pF | |
| Length | 12mm | |
| Depth | 14.5mm | |
| Thickness | 4mm | |
| Dimensions | 12 x 4 x 14.5mm | |
| Lead Pitch | 1.5 mm, 7.5 mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 150V | ||
Maximum AC Voltage Rating 95Vrms | ||
Maximum DC Voltage Rating 125V | ||
Clamping Voltage 250V | ||
Clamping Current 25A | ||
Energy 15J | ||
Series Standard | ||
Maximum Surge Current 2500A | ||
Capacitance 690pF | ||
Length 12mm | ||
Depth 14.5mm | ||
Thickness 4mm | ||
Dimensions 12 x 4 x 14.5mm | ||
Lead Pitch 1.5 mm, 7.5 mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
