EPCOS, B722 Metal Oxide Varistor 220 pF 25 A, Clamping 2970 V, Varistor 430 V

Subtotal (1 box of 500 units)*

£77.50

(exc. VAT)

£93.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 18 June 2026
  • Plus 1,000 unit(s) shipping from 25 June 2026
  • Plus 1,500 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.155£77.50

*price indicative

RS Stock No.:
138-6040
Mfr. Part No.:
B72210S0271K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

2970V

Clamping Current

25A

Mount Type

Lead

Series

B722

Diameter

10mm

Maximum AC Voltage

1100V ac

Maximum DC Voltage

1465V dc

Maximum Surge Current

2500A

Capacitance

220pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

12mm

Maximum Operating Temperature

105°C

Standards/Approvals

IEC, CQC, CSA, UL, VDE

Depth

14.5mm

Thickness

5mm

Termination Style

Radial

Energy Rating

1J

Automotive Standard

No

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links