TDK, Standard Metal Oxide Varistor 265 pF 25 A, Clamping 2970 V, Varistor 360 V

Subtotal (1 box of 500 units)*

£85.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.17£85.00

*price indicative

RS Stock No.:
138-6039
Mfr. Part No.:
B72210S0231K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

360 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

2970V

Clamping Current

25A

Mount Type

Lead

Series

Standard

Diameter

10mm

Maximum AC Voltage

1100V ac

Maximum DC Voltage

1465V dc

Maximum Surge Current

2500A

Capacitance

265pF

Pin Count

2

Length

12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, CQC, UL, IEC, VDE

Termination Style

Radial

Depth

14.5mm

Thickness

4.7mm

Automotive Standard

No

Energy Rating

1J

Lead Pitch

7.5mm

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is MADE of flame-retardant material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy