EPCOS, Standard Metal Oxide Varistor 900pF 2.5A, Clamping 135V, Varistor 68V

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-5697
Mfr. Part No.:
B72207S0400K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

68V

Maximum AC Voltage Rating

40Vrms

Maximum DC Voltage Rating

56V

Clamping Voltage

135V

Clamping Current

2.5A

Energy

3J

Material

Metal

Series

Standard

Maximum Surge Current

250A

Capacitance

900pF

Length

9mm

Depth

11mm

Thickness

4.1mm

Dimensions

9 x 4.1 x 11mm

Lead Pitch

1.8 mm, 5mm

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.

Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models