EPCOS, Standard Metal Oxide Varistor 2.75nF 2.5A, Clamping 36V, Varistor 18V
- RS Stock No.:
- 138-5692
- Mfr. Part No.:
- B72207S0110K101
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 138-5692
- Mfr. Part No.:
- B72207S0110K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 18V | |
| Maximum AC Voltage Rating | 11Vrms | |
| Maximum DC Voltage Rating | 14V | |
| Clamping Voltage | 36V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Energy | 0.8J | |
| Series | Standard | |
| Maximum Surge Current | 250A | |
| Capacitance | 2.75nF | |
| Length | 9mm | |
| Depth | 11mm | |
| Thickness | 3.4mm | |
| Dimensions | 9 x 3.4 x 11mm | |
| Lead Pitch | 1.2 mm, 5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 18V | ||
Maximum AC Voltage Rating 11Vrms | ||
Maximum DC Voltage Rating 14V | ||
Clamping Voltage 36V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Energy 0.8J | ||
Series Standard | ||
Maximum Surge Current 250A | ||
Capacitance 2.75nF | ||
Length 9mm | ||
Depth 11mm | ||
Thickness 3.4mm | ||
Dimensions 9 x 3.4 x 11mm | ||
Lead Pitch 1.2 mm, 5mm | ||
Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.
Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models
