TDK, Standard Metal Oxide Varistor 440 pF 50 A, Clamping 2970 V, Varistor 430 V

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
134-5695
Mfr. Part No.:
B72214S0271K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

2970V

Clamping Current

50A

Mount Type

Lead

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

15.5mm

Maximum Surge Current

4500A

Maximum DC Voltage

1465V dc

Capacitance

440pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

43.5mm

Maximum Operating Temperature

85°C

Thickness

5mm

Standards/Approvals

CSA, IEC, UL, VDE, 07, CQC S05

Depth

5mm

Termination Style

Radial

Energy Rating

1J

Automotive Standard

No

Lead Pitch

7.5mm

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy