EPCOS, Standard Metal Oxide Varistor 1.85 nF 100 A, Clamping 2970 V, Varistor 205 V, Radial

Image representative of range

Subtotal (1 bag of 250 units)*

£103.25

(exc. VAT)

£124.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£0.413£103.25

*price indicative

RS Stock No.:
134-5689
Mfr. Part No.:
B72220S0131K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Metal Oxide Varistor

Varistor Voltage

205 V

Clamping Voltage VC

2970V

Clamping Current

100A

Mount Type

Lead

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

21.5mm

Maximum Surge Current

8000A

Maximum DC Voltage

1465V dc

Capacitance

1.85nF

Pin Count

2

Length

50.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, CQC, UL, CSA, VDE

Depth

4.7mm

Thickness

4.7mm

Package/Case

Radial

Automotive Standard

No

Energy Rating

1J

Lead Pitch

10mm

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links