Panasonic, VF Surge Absorber 10A, Clamping 200V, Varistor 120V

Subtotal (1 bag of 2000 units)*

£1,054.00

(exc. VAT)

£1,264.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
2000 +£0.527£1,054.00

*price indicative

RS Stock No.:
110-1971
Mfr. Part No.:
ERZVF2M121
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

120V

Maximum AC Voltage Rating

75V

Maximum DC Voltage Rating

100V

Clamping Voltage

200V

Clamping Current

10A

Material

ZNR

Energy

5J

Series

VF

Maximum Surge Current

600A

Length

8mm

Thickness

3.2mm

Lead Pitch

2.5mm

COO (Country of Origin):
JP