Panasonic, V Surge Absorber 900 pF 100 A, Clamping 40 V, Varistor 470 V
- RS Stock No.:
- 110-1959
- Mfr. Part No.:
- ERZV20D471
- Brand:
- Panasonic
Subtotal (1 bag of 1000 units)*
£677.00
(exc. VAT)
£812.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 19 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.677 | £677.00 |
*price indicative
- RS Stock No.:
- 110-1959
- Mfr. Part No.:
- ERZV20D471
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 470 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 100A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 10000A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 900pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 44.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 6.6mm | |
| Termination Style | Crimped Lead | |
| Depth | 6.6mm | |
| Standards/Approvals | CQC GB, T10194, T10193, GB8898, GB4943.1, CSA C22.2 No.1, VDE IEC61051-2, VDE IEC61051-1, VDE IEC60950-1 Annex.Q, UL1449 | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 0.6J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 470 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 100A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 10000A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 900pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 44.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 6.6mm | ||
Termination Style Crimped Lead | ||
Depth 6.6mm | ||
Standards/Approvals CQC GB, T10194, T10193, GB8898, GB4943.1, CSA C22.2 No.1, VDE IEC61051-2, VDE IEC61051-1, VDE IEC60950-1 Annex.Q, UL1449 | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 0.6J | ||
Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic
Related links
- Panasonic Clamping 40 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 1355 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Varistor 470 V
- Panasonic Clamping 595 V, Varistor 360 V
- Panasonic Clamping 775 V, Varistor 470 V
- Panasonic Clamping 775 V, Varistor 470 V
